+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,5/2/15

Transformer: encapsulated; 1.5VA; 230VAC; 15V; 15V; 50mA; 50mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,5/2/15
TME Symbol:
VB1.5/2/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
50mA
Secondary winding current 2
50mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.8x32.8x24.4mm
Gross weight83.76 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,5/2/15
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.04 EURGross price for quantities from 1 pcs - 6.05 EUR
Net price for quantities from 15 pcs - 4.57 EURGross price for quantities from 15 pcs - 5.49 EUR
Net price for quantities from 30 pcs - 4.35 EURGross price for quantities from 30 pcs - 5.22 EUR
Net price for quantities from 75 pcs - 4.13 EURGross price for quantities from 75 pcs - 4.95 EUR
Net price for quantities from 150 pcs - 4.00 EURGross price for quantities from 150 pcs - 4.80 EUR
Packaging method by the manufacturer:Tube = 15 pcs