+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 1,5/2/6

Transformer: encapsulated; 1.5VA; 230VAC; 6V; 6V; 125mA; 125mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,5/2/6
TME Symbol:
VB1.5/2/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
125mA
Secondary winding current 2
125mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.8x32.8x24.4mm
Gross weight82.95 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,5/2/6
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.53 EURGross price for quantities from 1 pcs - 6.64 EUR
Net price for quantities from 75 pcs - 5.15 EURGross price for quantities from 75 pcs - 6.18 EUR
Net price for quantities from 150 pcs - 4.97 EURGross price for quantities from 150 pcs - 5.97 EUR
Net price for quantities from 225 pcs - 4.85 EURGross price for quantities from 225 pcs - 5.82 EUR
Net price for quantities from 300 pcs - 4.76 EURGross price for quantities from 300 pcs - 5.72 EUR
Net price for quantities from 375 pcs - 4.69 EURGross price for quantities from 375 pcs - 5.63 EUR
Net price for quantities from 450 pcs - 4.64 EURGross price for quantities from 450 pcs - 5.56 EUR
Net price for quantities from 600 pcs - 4.54 EURGross price for quantities from 600 pcs - 5.44 EUR
Net price for quantities from 750 pcs - 4.45 EURGross price for quantities from 750 pcs - 5.34 EUR
Packaging method by the manufacturer:
Tube = 15 pcs