+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB 1,5/2/9

Transformer: encapsulated; 1.5VA; 230VAC; 9V; 9V; 83mA; 83mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 1,5/2/9
TME Symbol:
VB1.5/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
1.5VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
83mA
Secondary winding current 2
83mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
32.8x27.8x24.4mm
Gross weight82.73 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 1,5/2/9
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.72 EURGross price for quantities from 1 pcs - 5.66 EUR
Net price for quantities from 5 pcs - 4.56 EURGross price for quantities from 5 pcs - 5.47 EUR
Net price for quantities from 15 pcs - 4.41 EURGross price for quantities from 15 pcs - 5.29 EUR
Net price for quantities from 30 pcs - 4.24 EURGross price for quantities from 30 pcs - 5.09 EUR
Packaging method by the manufacturer:Tube = 15 pcs