+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB15-N

Suction cup; 15.5mm; 1.1cm3; Suction cup: NBR caoutchouc


Manufacturer: VMECA

Manufacturer part number:
VB15-N
TME Symbol:
VB15-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
15.5mm
Volume
1.1cm3
Suction cup material
NBR caoutchouc
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB15-N
0 in TME stock
Net price for quantities from 1 pcs - 4.00 GBPGross price for quantities from 1 pcs - 4.80 GBP
Net price for quantities from 10 pcs - 3.72 GBPGross price for quantities from 10 pcs - 4.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.