+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 2,3/1/24

Transformer: encapsulated; 2.3VA; 230VAC; 24V; 96mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,3/1/24
TME Symbol:
VB2.3/1/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
96mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.8x32.8x29.8mm
Gross weight110.44 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,3/1/24
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 5 pcs - 5.12 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 15 pcs - 4.94 USDGross price for quantities from 15 pcs - 5.93 USD
Net price for quantities from 30 pcs - 4.76 USDGross price for quantities from 30 pcs - 5.72 USD
Packaging method by the manufacturer:Tube = 15 pcs