+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB 2,3/2/6

Transformer: encapsulated; 2.3VA; 230VAC; 6V; 6V; 192mA; 192mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,3/2/6
TME Symbol:
VB2.3/2/6

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.3VA
Primary voltage
230V AC
Secondary voltage 1
6V
Secondary voltage 2
6V
Secondary winding current 1
192mA
Secondary winding current 2
192mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
32.8x27.8x29.8mm
Gross weight112.09 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,3/2/6
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.43 USDGross price for quantities from 1 pcs - 6.51 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 15 pcs - 5.05 USDGross price for quantities from 15 pcs - 6.07 USD
Net price for quantities from 30 pcs - 4.88 USDGross price for quantities from 30 pcs - 5.85 USD
Packaging method by the manufacturer:Tube = 15 pcs