+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 2,8/1/15

Transformer: encapsulated; 2.8VA; 230VAC; 15V; 187mA; PCB; IP00; VB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,8/1/15
TME Symbol:
VB2.8/1/15

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
187mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.3x32.3x34mm
Gross weight137.26 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,8/1/15
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.51 EURGross price for quantities from 1 pcs - 7.82 EUR
Net price for quantities from 10 pcs - 6.10 EURGross price for quantities from 10 pcs - 7.32 EUR
Net price for quantities from 250 pcs - 5.69 EURGross price for quantities from 250 pcs - 6.83 EUR