+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 2,8/2/18

Transformer: encapsulated; 2.8VA; 230VAC; 18V; 18V; 78mA; 78mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 2,8/2/18
TME Symbol:
VB2.8/2/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
2.8VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
78mA
Secondary winding current 2
78mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
27.3x32.3x34mm
Gross weight136.81 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 2,8/2/18
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.62 EURGross price for quantities from 1 pcs - 6.74 EUR
Net price for quantities from 5 pcs - 5.43 EURGross price for quantities from 5 pcs - 6.51 EUR
Net price for quantities from 10 pcs - 5.24 EURGross price for quantities from 10 pcs - 6.29 EUR
Net price for quantities from 20 pcs - 5.05 EURGross price for quantities from 20 pcs - 6.06 EUR