+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB20-N

Suction cup; 22mm; 2.7cm3; Suction cup: NBR caoutchouc


Manufacturer: VMECA

Manufacturer part number:
VB20-N
TME Symbol:
VB20-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
22mm
Volume
2.7cm3
Suction cup material
NBR caoutchouc
Number of folds
1.5
Gross weight3.07 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB20-N
5 in TME stock
Net price for quantities from 1 pcs - 5.68 EURGross price for quantities from 1 pcs - 6.81 EUR
Net price for quantities from 10 pcs - 5.27 EURGross price for quantities from 10 pcs - 6.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs