+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB2010ERMS3

Flow regulator; 10l/min; 2÷10bar; brass; G3/4"; VB20xxER; ±10%

Manufacturer: SIKA

Manufacturer part number:
VB2010ERMS3
TME Symbol:
VB2010ERMS3

Specification

Manufacturer
SIKA
Type of sensors accessories
flow regulator
Flow
10l/min
Operating pressure
2...10bar
Body material
brass
Mounting
G3/4"
Manufacturer series
VB20xxER
Medium temperature range
-20...200°C
Tolerance
±10%
Size
DN 20
Internal parts material
stainless steel
Dimensions
Gross weight165.87 g
Certificates
See other products in this category: Flow Meters SIKA,
See other products from this series.:
*
VB2010ERMS3
1 in TME stock
Net price for quantities from 1 pcs - 137.79 USDGross price for quantities from 1 pcs - 165.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.