+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB 3,2/2/12

Transformer: encapsulated; 3.2VA; 230VAC; 12V; 12V; 133mA; 133mA

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 3,2/2/12
TME Symbol:
VB3.2/2/12

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
12V
Secondary voltage 2
12V
Secondary winding current 1
133mA
Secondary winding current 2
133mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
41x35x30.8mm
Gross weight173.16 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 3,2/2/12
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.22 EURGross price for quantities from 1 pcs - 8.66 EUR
Net price for quantities from 5 pcs - 6.82 EURGross price for quantities from 5 pcs - 8.18 EUR
Net price for quantities from 10 pcs - 6.58 EURGross price for quantities from 10 pcs - 7.89 EUR
Net price for quantities from 25 pcs - 6.30 EURGross price for quantities from 25 pcs - 7.55 EUR
Net price for quantities from 50 pcs - 6.00 EURGross price for quantities from 50 pcs - 7.20 EUR
Net price for quantities from 100 pcs - 5.70 EURGross price for quantities from 100 pcs - 6.84 EUR
Net price for quantities from 200 pcs - 5.41 EURGross price for quantities from 200 pcs - 6.49 EUR
Net price for quantities from 250 pcs - 5.31 EURGross price for quantities from 250 pcs - 6.37 EUR