+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB 3,2/2/18

Transformer: encapsulated; 3.2VA; 230VAC; 18V; 18V; 90mA; 90mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VB 3,2/2/18
TME Symbol:
VB3.2/2/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
90mA
Secondary winding current 2
90mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VB
Insulation class
B
Body dimensions
41x35x30.8mm
Gross weight173.35 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VB 3,2/2/18
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.09 EURGross price for quantities from 1 pcs - 8.51 EUR
Net price for quantities from 5 pcs - 6.70 EURGross price for quantities from 5 pcs - 8.03 EUR
Net price for quantities from 100 pcs - 6.25 EURGross price for quantities from 100 pcs - 7.50 EUR