+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB300

Vibrometer; ±18g; Meas.accur: ±0,5g; Kind of sensor: MEMS


Manufacturer: EXTECH

Manufacturer part number:
VB300
TME Symbol:
VB300

Specification

Manufacturer
EXTECH
Type of meter
vibrometer
Measuring range
±18g
Measurement accuracy
±0,5g
Kind of sensor
MEMS
Interface
USB
Body dimensions
95x28x21mm
Measurement memory
168042
Gross weight227.3 g

WATCH VIDEO

See other products in this category: Vibrometers EXTECH,
*
VB300
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 220.18 USDGross price for quantities from 1 pcs - 264.22 USD