+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB40-N

Suction cup; 43mm; 15cm3; Suction cup: NBR caoutchouc

Manufacturer: VMECA

Manufacturer part number:
VB40-N
TME Symbol:
VB40-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
43mm
Volume
15cm3
Suction cup material
NBR caoutchouc
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB40-N
0 in TME stock
Net price for quantities from 1 pcs - 9.27 EURGross price for quantities from 1 pcs - 11.12 EUR
Net price for quantities from 10 pcs - 8.61 EURGross price for quantities from 10 pcs - 10.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.