+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VB400

Vibrometer; 199,9m/s2,199,9mm/s; Meas.accur: ±(5% + 2 digits)


Manufacturer: EXTECH

Manufacturer part number:
VB400
TME Symbol:
VB400

Specification

Manufacturer
EXTECH
Type of meter
vibrometer
Measuring range
199,9mm/s, 199,9m/s2
Measurement accuracy
±(5% + 2 digits)
Measurement
acceleration, linear velocity (mechanical)
Dimensions
175x40x32mm
Standard equipment
case
Measuring instrument features
  • HOLD function
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x4
Gross weight441.1 g

WATCH VIDEO

See other products in this category: Vibrometers EXTECH,
*
VB400
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 505.12 EURGross price for quantities from 1 pcs - 606.14 EUR