+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VB75-N

Suction cup; 78mm; 110cm3; NBR caoutchouc; Number of folds: 1.5


Manufacturer: VMECA

Manufacturer part number:
VB75-N
TME Symbol:
VB75-N

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup
Size
78mm
Volume
110cm3
Suction cup material
NBR caoutchouc
Number of folds
1.5
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
VB75-N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 31.99 USDGross price for quantities from 1 pcs - 38.38 USD
Net price for quantities from 10 pcs - 29.93 USDGross price for quantities from 10 pcs - 35.91 USD