+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | VMECA | |
Type of pneumatic accessories | suction cup | |
Size | 8.8mm | |
Volume | 0.15cm3 | |
Suction cup material | silicone | |
Number of folds | 1.5 |