+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VBS020601

Sensor: vibration; -40÷125°C; OUT: SPST-NO; 5VDC

Manufacturer: ONCQUE

Manufacturer part number:
VBS020601
TME Symbol:
VBS020601

Specification

Manufacturer
ONCQUE
Type of sensor
vibration
Operating temperature
-40...125°C
Output configuration
SPST-NO
DC contacts rating @R
0.01A / 5V DC
Supply voltage
  • 5V DC
Gross weight0.857 g
Certificates
See other products in this category: Tilt Sensors ONCQUE,
*
VBS020601
50 in TME stock
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 10 pcs - 2.02 EURGross price for quantities from 10 pcs - 2.42 EUR
Net price for quantities from 100 pcs - 1.94 EURGross price for quantities from 100 pcs - 2.33 EUR
Net price for quantities from 1000 pcs - 1.66 EURGross price for quantities from 1000 pcs - 1.99 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 500 pcs