+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC 3,2/1/9

Transformer: encapsulated; 3.2VA; 230VAC; 9V; 355mA; PCB; IP00; VC

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 3,2/1/9
TME Symbol:
VC3.2/1/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary winding current 1
355mA
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
35x41x28.1mm
Gross weight151 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 3,2/1/9
0 in TME stock
Net price for quantities from 1 pcs - 5.86 EURGross price for quantities from 1 pcs - 7.03 EUR
Net price for quantities from 5 pcs - 5.67 EURGross price for quantities from 5 pcs - 6.81 EUR
Net price for quantities from 10 pcs - 5.47 EURGross price for quantities from 10 pcs - 6.57 EUR
Net price for quantities from 20 pcs - 5.28 EURGross price for quantities from 20 pcs - 6.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.