+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC 3,2/2/18

Transformer: encapsulated; 3.2VA; 230VAC; 18V; 18V; 89mA; 89mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 3,2/2/18
TME Symbol:
VC3.2/2/18

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
89mA
Secondary winding current 2
89mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
41x35x28.1mm
Gross weight148 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 3,2/2/18
0 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 8.31 USD
Net price for quantities from 5 pcs - 6.69 USDGross price for quantities from 5 pcs - 8.03 USD
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 7.76 USD
Net price for quantities from 20 pcs - 6.23 USDGross price for quantities from 20 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.