+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VC 3,2/2/24

Transformer: encapsulated; 3.2VA; 230VAC; 24V; 24V; 67mA; 67mA; PCB

NEW

Manufacturer: BLOCK

Manufacturer part number:
VC 3,2/2/24
TME Symbol:
VC3.2/2/24

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
67mA
Secondary winding current 2
67mA
Mounting
PCB
IP rating
IP00
Conform to the norm
UL 5085-1
Manufacturer series
VC
Insulation class
B
Body dimensions
41x35x28.1mm
Gross weight150 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VC 3,2/2/24
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 5 pcs - 6.76 USDGross price for quantities from 5 pcs - 8.11 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 7.83 USD
Net price for quantities from 20 pcs - 6.29 USDGross price for quantities from 20 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)