+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCA822ID

IC: VGA amplifier; 150MHz; Ch: 1; 5V; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
VCA822ID
TME Symbol:
VCA822ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
VGA amplifier
Bandwidth
150MHz
Number of channels
1
Operating voltage
5V
Mounting
SMT
Case
SO14
Operating temperature
-40...85°C
Gross weight0.11 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
VCA822ID
0 in TME stock
Net price for quantities from 50 pcs - 6.93 USDGross price for quantities from 50 pcs - 8.31 USD
Net price for quantities from 100 pcs - 6.68 USDGross price for quantities from 100 pcs - 8.02 USD
Net price for quantities from 250 pcs - 6.41 USDGross price for quantities from 250 pcs - 7.69 USD
No. of pieces (Multiplicity: 50)