+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VCM 36/2/9

Transformer: encapsulated; 36VA; 230VAC; 9V; 9V; 2A; 2A; PCB; IP00

NEW

Manufacturer: BLOCK

Manufacturer part number:
VCM 36/2/9
TME Symbol:
VCM36/2/9

Specification

Manufacturer
BLOCK
Type of transformer
encapsulated
Power
36VA
Primary voltage
230V AC
Secondary voltage 1
9V
Secondary voltage 2
9V
Secondary winding current 1
2A
Secondary winding current 2
2A
Mounting
PCB
IP rating
IP00
Conform to the norm
EN 61558-2-6 UL 5085-1
Manufacturer series
VCM
Insulation class
B
Body dimensions
60x87.2x53.3mm
Gross weight770 g
See other products in this category: PCB transformers BLOCK,
See other products from this series.:
*
VCM 36/2/9
0 in TME stock
Net price for quantities from 1 pcs - 21.55 USDGross price for quantities from 1 pcs - 25.86 USD
Net price for quantities from 5 pcs - 20.83 USDGross price for quantities from 5 pcs - 25.00 USD
Net price for quantities from 10 pcs - 20.12 USDGross price for quantities from 10 pcs - 24.14 USD
Net price for quantities from 20 pcs - 19.39 USDGross price for quantities from 20 pcs - 23.27 USD
No. of pieces (Multiplicity: 1)