+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69812-C9

Knob; Ø: 25mm; Int.thread: M5; 10mm; H: 19mm; technopolymer PA


Manufacturer: ELESA+GANTER

Manufacturer part number:
69812-C9
TME Symbol:
VCT.25B-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
Internal thread
M5
Thread length
10mm
Height
19mm
Body material
technopolymer PA
Body colour
black
Cap colour
black
Boss material
brass
Gross weight7.71 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
69812-C9
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.06 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 5 pcs - 0.93 EURGross price for quantities from 5 pcs - 1.11 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.98 EUR
Packaging method by the manufacturer:Bag = 10 pcs