+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VCT.40B-M8

Knob; Ø: 40mm; Int.thread: M8; 18mm; H: 27mm; technopolymer PP; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
VCT.40B-M8
TME Symbol:
VCT.40B-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Internal thread
M8
Thread length
18mm
Height
27mm
Body material
technopolymer PP
Body colour
black
Cap colour
black
Boss material
brass
Gross weight21.02 g
Certificates

WATCH VIDEO

See other products in this category: Knobs ELESA+GANTER,
*
VCT.40B-M8
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 GBPGross price for quantities from 1 pcs - 1.69 GBP
Net price for quantities from 5 pcs - 1.22 GBPGross price for quantities from 5 pcs - 1.46 GBP
Net price for quantities from 10 pcs - 1.06 GBPGross price for quantities from 10 pcs - 1.27 GBP
Packaging method by the manufacturer:Bag = 5 pcs