+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VDIP1

Module: USB; FIFO,UART; Supply output: 3.3VDC/200mA; DIP Vinculum


Manufacturer: FTDI

Manufacturer part number:
VDIP1
TME Symbol:
VDIP1

Specification

Manufacturer
FTDI
Type of communications module
USB
Supply output
3.3V DC/200mA
Kind of module
DIP Vinculum
Connection
DIP24, USB A
Interface
  • FIFO
  • UART
Communications modules features
  • LED status indicator
  • selection of interface type (UART, FIFO, SPI) via jumper
Supply voltage
  • 5V DC
Gross weight12.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
VDIP1
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.51 USDGross price for quantities from 1 pcs - 33.00 USD
Net price for quantities from 10 pcs - 25.50 USDGross price for quantities from 10 pcs - 30.60 USD
Net price for quantities from 50 pcs - 23.50 USDGross price for quantities from 50 pcs - 28.20 USD
Net price for quantities from 100 pcs - 22.51 USDGross price for quantities from 100 pcs - 27.00 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs