+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDS6102A

PC connected oscilloscope; 100MHz; Ch: 2; 10Mpts; 1Gsps; 40V


Manufacturer: OWON

Manufacturer part number:
VDS6102A
TME Symbol:
VDS6102A

Specification

Manufacturer
OWON
Type of oscilloscope
PC connected oscilloscope
Band
100MHz
Number of channels
2
Memory record length
10Mpts
Sampling
1Gsps
Max. input voltage
40V
Trigger
falling-edge, pulse, rising-edge, slope, video signal
Trigger modes
automatic, normal, single
Input coupling
AC, DC, GND
Vertical resolution
8bit, 12bit, 14bit
Dimensions
190x120x18mm
Input impedance
1MΩ/15pF
Rise time
≤3.5ns
Input sensitivity
2mV/div...5V/div
Additional functions
function generator
Software
LabVIEW
Waveform frequency range
0,1Hz...5MHz (sinus waveform), 0,1Hz...10kHz (pulse waveform), 0,1Hz...10kHz (ramp waveform), 0,1Hz...200kHz (rectangular waveform)
Waveforms
impulse, ramp, rectangular, sinus
Support
SCPI
Standard equipment
  • adapter AC-DC
  • BNC cable
  • mains cable
  • test probe x2
  • USB cable
  • user's manual
Interface
  • LAN
  • USB 2.0 host
  • USB C
Supply voltage
  • 5...15V DC
Gross weight1.1329 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes OWON,
*
VDS6102A
8 in TME stock
Net price for quantities from 1 pcs - 362.00 USDGross price for quantities from 1 pcs - 434.41 USD
Net price for quantities from 3 pcs - 339.00 USDGross price for quantities from 3 pcs - 406.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.