+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VDS6104

PC connected oscilloscope; 100MHz; Ch: 4; 10Mpts; 1Gsps; 40V; 8bit


Manufacturer: OWON

Manufacturer part number:
VDS6104
TME Symbol:
VDS6104

Specification

Manufacturer
OWON
Type of oscilloscope
PC connected oscilloscope
Band
100MHz
Number of channels
4
Memory record length
10Mpts
Sampling
1Gsps
Max. input voltage
40V
Trigger
falling-edge, pulse, rising-edge, slope, video signal
Trigger modes
automatic, normal, single
Input coupling
AC, DC, GND
Vertical resolution
8bit
Dimensions
190x120x18mm
Input impedance
1MΩ/15pF
Rise time
≤3.5ns
Input sensitivity
2mV/div...5V/div
Software
LabVIEW
Support
SCPI
Standard equipment
  • adapter AC-DC
  • test probe x4
  • USB cable
  • user's manual
Interface
  • LAN
  • USB 2.0 host
  • USB C
Supply voltage
  • 5...15V DC
Gross weight1.2359 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes OWON,
*
VDS6104
4 in TME stock
Net price for quantities from 1 pcs - 358.86 EURGross price for quantities from 1 pcs - 430.63 EUR
Net price for quantities from 3 pcs - 318.51 EURGross price for quantities from 3 pcs - 382.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.