+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTTEST21

Tester: non-contact voltage detector; 90÷1000VAC

Manufacturer: VELLEMAN

Manufacturer part number:
VTTEST21
TME Symbol:
VEL-VTTEST21

Specification

Manufacturer
VELLEMAN
Type of tester
non-contact voltage detector
Detected voltage range
90...1000V AC
Operating temperature
-10...50°C
Conform to the norm
CAT IV 1000V EN 61010
Measuring instrument features
acoustic and optical alarm
Dimensions
118x39x20mm
Power supply
  • battery AAA 1,5V x2
Gross weight73.91 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers VELLEMAN,
*
VTTEST21
0 in TME stock
Net price for quantities from 1 pcs - 10.10 EURGross price for quantities from 1 pcs - 12.12 EUR
Net price for quantities from 3 pcs - 9.33 EURGross price for quantities from 3 pcs - 11.19 EUR
No. of pieces (Multiplicity: 1)