+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRC8023

Remote control; 12÷15VDC; 12÷15VAC; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSRC8023
TME Symbol:
VEL-WSRC8023

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
remote control
Manufacturer series
WHADDA
Supply voltage
  • 12...15V AC
  • 12...15V DC
Gross weight200 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSRC8023
0 in TME stock
Net price for quantities from 1 pcs - 29.62 USDGross price for quantities from 1 pcs - 35.54 USD
Net price for quantities from 3 pcs - 28.22 USDGross price for quantities from 3 pcs - 33.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.