+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WSRC8056

Relay card; Ch: 8; 12VAC; WHADDA


Manufacturer: VELLEMAN

Manufacturer part number:
WSRC8056
TME Symbol:
VEL-WSRC8056

Specification

Manufacturer
VELLEMAN
Type of circuit
do-it-yourself kit
Kind of circuit
relay card
Board dimensions
160x107x30mm
Number of channels
8
Manufacturer series
WHADDA
Supply voltage
  • 12V AC
Gross weight200 g
See other products in this category: Assembly kits VELLEMAN,
See other products from this series.:
*
WSRC8056
0 in TME stock
Net price for quantities from 1 pcs - 49.02 USDGross price for quantities from 1 pcs - 58.83 USD
Net price for quantities from 3 pcs - 46.58 USDGross price for quantities from 3 pcs - 55.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.