+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER06LN

IC: driver; buck,flyback; AC/DC switcher,PWM controller; DIP7; 1A


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER06LN
TME Symbol:
VIPER06LN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
DIP7
Output current
1A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
54...66kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.465 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER06LN
174 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.48 EUR
Net price for quantities from 10 pcs - 0.38 EURGross price for quantities from 10 pcs - 0.45 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.43 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Packaging method by the manufacturer:Tube = 50 pcs