+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER06LS

IC: driver; buck,flyback; AC/DC switcher,PWM controller; SSO10

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER06LS
TME Symbol:
VIPER06LS

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
SSO10
Output current
1A
Output voltage
800V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
54...66kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER06LS
96 in TME stock
Net price for quantities from 1 pcs - 1.13 GBPGross price for quantities from 1 pcs - 1.35 GBP
Net price for quantities from 10 pcs - 1.09 GBPGross price for quantities from 10 pcs - 1.31 GBP
Net price for quantities from 100 pcs - 1.00 GBPGross price for quantities from 100 pcs - 1.21 GBP
Net price for quantities from 500 pcs - 0.96 GBPGross price for quantities from 500 pcs - 1.16 GBP
Net price for quantities from 1000 pcs - 0.87 GBPGross price for quantities from 1000 pcs - 1.04 GBP
Net price for quantities from 2000 pcs - 0.81 GBPGross price for quantities from 2000 pcs - 0.97 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs