+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER114HS

IC: driver; buck,buck-boost,flyback; SSOP10; 0.48A; 800V; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER114HS
TME Symbol:
VIPER114HS

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
SSOP10
Output current
0.48A
Output voltage
800V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Application
SMPS
Operating voltage
4.5...30V DC
Frequency
108...132kHz
Kind of package
tube
Duty cycle factor
0...80%
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER114HS
0 in TME stock
Net price for quantities from 1 pcs - 1.00 EURGross price for quantities from 1 pcs - 1.20 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 25 pcs - 0.80 EURGross price for quantities from 25 pcs - 0.95 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.67 EURGross price for quantities from 500 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)