+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER12AS-E

IC: driver; buck,buck-boost,flyback; SO8; 0.4A; 730V; Ch: 1; 7÷38VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER12AS-E
TME Symbol:
VIPER12AS-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
AC/DC switcher, PWM controller
Case
SO8
Output current
0.4A
Output voltage
730V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...38V DC
Frequency
54...66kHz
Kind of package
tube
Supply voltage
  • 13...38V
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER12AS-E
395 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 5 pcs - 1.66 EURGross price for quantities from 5 pcs - 1.99 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.30 EURGross price for quantities from 25 pcs - 1.56 EUR
Net price for quantities from 50 pcs - 1.15 EURGross price for quantities from 50 pcs - 1.38 EUR
Net price for quantities from 100 pcs - 1.05 EURGross price for quantities from 100 pcs - 1.26 EUR
Net price for quantities from 300 pcs - 1.00 EURGross price for quantities from 300 pcs - 1.20 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs