+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER17LN

IC: driver; flyback; PWM controller; DIP7; 2.5A; 800V; Ch: 1; 0÷80%

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER17LN
TME Symbol:
VIPER17LN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
DIP7
Output current
2.5A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...23.5V DC
Frequency
54...66kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 13...23.5V
Gross weight0.481 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER17LN
2309 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.68 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs