+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER26HD

IC: driver; flyback; SO16; 3A; 800V; Uin: 11.5÷23.5V; 115kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER26HD
TME Symbol:
VIPER26HD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Case
SO16
Output current
3A
Output voltage
800V
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
11.5...23.5V
Frequency
115kHz
Kind of package
tube
Gross weight0.25 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER26HD
0 in TME stock
Net price for quantities from 50 pcs - 0.69 GBPGross price for quantities from 50 pcs - 0.82 GBP
Net price for quantities from 100 pcs - 0.61 GBPGross price for quantities from 100 pcs - 0.73 GBP
Net price for quantities from 500 pcs - 0.53 GBPGross price for quantities from 500 pcs - 0.64 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.