+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER26HDTR

IC: driver; flyback; SO16; 3A; 800V; Uin: 11.5÷23.5V; 115kHz

NEW

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER26HDTR
TME Symbol:
VIPER26HDTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Case
SO16
Output current
3A
Output voltage
800V
DC supply current
3.5mA
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
11.5...23.5V
Frequency
115kHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER26HDTR
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.44 EURGross price for quantities from 2500 pcs - 0.53 EUR