+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER26LDTR

IC: driver; buck,buck-boost,flyback; PWM controller; SO16; 3A


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER26LDTR
TME Symbol:
VIPER26LDTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
PWM controller
Case
SO16
Output current
3A
Output voltage
800V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
54...66kHz
Kind of package
reel, tape
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER26LDTR
0 in TME stock
Net price for quantities from 2500 pcs - 0.62 USDGross price for quantities from 2500 pcs - 0.74 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.