+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER26LN

IC: driver; buck,buck-boost,flyback; PWM controller; DIP7; 3A

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER26LN
TME Symbol:
VIPER26LN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
buck, buck-boost, flyback
Kind of integrated circuit
PWM controller
Case
DIP7
Output current
3A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7...23.5V DC
Frequency
54...66kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 12...23.5V
Gross weight0.492 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER26LN
114 in TME stock
Net price for quantities from 1 pcs - 0.80 GBPGross price for quantities from 1 pcs - 0.95 GBP
Net price for quantities from 10 pcs - 0.72 GBPGross price for quantities from 10 pcs - 0.86 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs