+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER27HN

IC: driver; flyback; PWM controller; DIP7; 3A; 800V; Ch: 1; 0÷80%


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER27HN
TME Symbol:
VIPER27HN

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
DIP7
Output current
3A
Output voltage
800V
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...23.5V DC
Frequency
103...127kHz
Kind of package
tube
Duty cycle factor
0...80%
Supply voltage
  • 13...23.5V
Gross weight0.482 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER27HN
223 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.72 USDGross price for quantities from 25 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs