+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER38HD

IC: driver; flyback; SO16; 800V; Uin: 8.5÷23.5V; 115kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER38HD
TME Symbol:
VIPER38HD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Case
SO16
Output voltage
800V
Mounting
SMD
Operating temperature
-40...150°C
Input voltage
8.5...23.5V
Frequency
115kHz
Gross weight0.21 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics,
*
VIPER38HD
0 in TME stock
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 1.16 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.