+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VIPER53SP-E

IC: driver; flyback; PWM controller; PowerSO10; 2A; 620V; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
VIPER53SP-E
TME Symbol:
VIPER53SP-E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
flyback
Kind of integrated circuit
PWM controller
Case
PowerSO10
Output current
2A
Output voltage
620V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
7.5...19V DC
Frequency
93...300kHz
Kind of package
tube
Supply voltage
  • 10.2...19V
Gross weight1.05 g
Certificates
See other products in this category: Voltage regulators - PWM circuits STMicroelectronics
*
VIPER53SP-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Tube = 50 pcs