+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | flyback | |
Kind of integrated circuit | PWM controller | |
Case | PowerSO10 | |
Output current | 2A | |
Output voltage | 620V | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Application | SMPS | |
Operating voltage | 7.5...19V DC | |
Frequency | 93...300kHz | |
Kind of package | reel, tape |