+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

VISIONCB-6ULL-STD V.2.0

Dev.kit: ARM NXP; 9÷12VDC; 130x90x17mm; VisionSOM


Manufacturer: SOMLABS

Manufacturer part number:
VISIONCB-6ULL-STD V.2.0
TME Symbol:
VISIONCB-STD

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Connection
FFC/FPC, pin strips, power supply, RJ45, SO DIMM 200, USB A x2, USB B micro
Related items
CLW-2412-PLUG, USB-MICBM-1.8BK, U/UTP6-CCA-015WH, Y2792C256R256N1WB, Y2792C256R256N0S, Y2792C512R512N1WB, Y2792C512R512N0SF, Y2792C512R04GE1WB, Y2792C512R04GE0SF, Y2792C512RSD1WB, Y2792C512RSD0SF
Dimensions
130x90x17mm
Trade name
VisionSOM
Interface
  • Ethernet
  • UART
  • USB
Supply voltage
  • 9...12V DC
Gross weight71.6 g
Certificates
See other products in this category: NXP development kits SOMLABS,
*
VISIONCB-6ULL-STD V.2.0
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 50.80 USDGross price for quantities from 1 pcs - 60.96 USD