+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISIONSTK-USD-TR01

ARM NXP; Interface: Ethernet,UART,USB; 9÷12VDC; VisionSOM

Manufacturer: SOMLABS

Manufacturer part number:
VISIONSTK-USD-TR01
TME Symbol:
VISIONSTK-USD-TR01

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Connection
FFC/FPC, pin header, power supply, RJ45, SO DIMM 200, USB A x2, USB B micro
Related items
CLW-2412-PLUG, USB-MICBM-1.8BK, U/UTP6-CCA-015WH
Components
VisionCB-STD, Y2792C512RSD0SF
Trade name
VisionSOM
Dimensions (a x b x c)
130x90x17mm
Interface
  • Ethernet
  • UART
  • USB
Supply voltage
  • 9...12V DC
Gross weight70 g
Certificates
See other products in this category: Single board computers SOMLABS,
*
VISIONSTK-USD-TR01
0 in TME stock
Net price for quantities from 1 pcs - 52.62 GBPGross price for quantities from 1 pcs - 63.15 GBP
No. of pieces (Multiplicity: 1)