+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

VJ0402Y153KXJAC

Capacitor: ceramic; 15nF; 16V; X7R; ±10%; SMD; 0402


Manufacturer: VISHAY

Manufacturer part number:
VJ0402Y153KXJAC
TME Symbol:
VJ0402Y153KXJAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
15nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates
See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402Y153KXJAC
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Hardly available product
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD