+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VJ0402Y222KXJAC

Capacitor: ceramic; 2.2nF; 16V; X7R; ±10%; SMD; 0402

Manufacturer: VISHAY

Manufacturer part number:
VJ0402Y222KXJAC
TME Symbol:
VJ0402Y222KXJAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.011 g
Certificates

WATCH VIDEO

See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402Y222KXJAC
2588 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs