+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VJ0402Y333KXJAC

Capacitor: ceramic; 33nF; 16V; X7R; ±10%; SMD; 0402

Manufacturer: VISHAY

Manufacturer part number:
VJ0402Y333KXJAC
TME Symbol:
VJ0402Y333KXJAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
33nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0402
Case - mm
1005
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates
See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0402Y333KXJAC
0 in TME stock
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.07 USD
Net price for quantities from 25000 pcs - 0.06 USDGross price for quantities from 25000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.05 USDGross price for quantities from 30000 pcs - 0.06 USD
Net price for quantities from 40000 pcs - 0.05 USDGross price for quantities from 40000 pcs - 0.06 USD
Net price for quantities from 50000 pcs - 0.05 USDGross price for quantities from 50000 pcs - 0.06 USD
Net price for quantities from 60000 pcs - 0.05 USDGross price for quantities from 60000 pcs - 0.06 USD
Net price for quantities from 100000 pcs - 0.05 USDGross price for quantities from 100000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5 000)
Hardly available product