+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VJ0603Y104JXJAC

Capacitor: ceramic; 100nF; 16V; X7R; ±5%; SMD; 0603


Manufacturer: VISHAY

Manufacturer part number:
VJ0603Y104JXJAC
TME Symbol:
VJ0603Y104JXJAC

Specification

Manufacturer
VISHAY
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±5%
Mounting
SMD
Case - inch
0603
Case - mm
1608
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates
See other products in this category: MLCC SMD capacitors VISHAY,
*
VJ0603Y104JXJAC
0 in TME stock
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.07 EUR
Net price for quantities from 8000 pcs - 0.06 EURGross price for quantities from 8000 pcs - 0.07 EUR
Net price for quantities from 12000 pcs - 0.05 EURGross price for quantities from 12000 pcs - 0.06 EUR
Net price for quantities from 20000 pcs - 0.05 EURGross price for quantities from 20000 pcs - 0.06 EUR
Net price for quantities from 24000 pcs - 0.05 EURGross price for quantities from 24000 pcs - 0.06 EUR
Net price for quantities from 28000 pcs - 0.05 EURGross price for quantities from 28000 pcs - 0.06 EUR
Net price for quantities from 40000 pcs - 0.05 EURGross price for quantities from 40000 pcs - 0.06 EUR
Net price for quantities from 48000 pcs - 0.05 EURGross price for quantities from 48000 pcs - 0.06 EUR
Net price for quantities from 96000 pcs - 0.05 EURGross price for quantities from 96000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product